3-2176058-3

Heilind Number:AMP3-2176058-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176058-3
ECAD Model:
3D Model

Description:

RLP73K 3A R22 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176058-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.22 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176058-3

Detailed Description

Enhance current sensing accuracy in your electronic applications with the RLP73K 3A R22 5% 2K RL surface mount resistor. This high-performance component features a power rating of 2 W and a resistance of .22 Ω, ensuring reliable operation even in demanding environments. With a compact 2512 size code and solder termination, it's easy to integrate into your circuit board layout. RoHS compliant and crafted with thick film technology, this resistor guarantees both performance and environmental responsibility. Trust in its precision and durability for your next design project.