| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176058-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .24 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176058-4 |
3-2176058-4
| Heilind Number: | AMP3-2176058-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176058-4 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic device with the RLP73K 3A R24 5% 2K RL Surface Mount Resistor. This high-performance component, measuring 6.35 x 3.15 x .74 mm, offers a power rating of 2 W and features a thick film element with a tolerance of 5%. With a low resistance of .24 Ω, it ensures efficient current sensing and reliable operation. Designed for easy installation with solder termination, this resistor is perfect for a wide range of applications in the electronics industry.

