3-2176058-5

Heilind Number:AMP3-2176058-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176058-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R27 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176058-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.27 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176058-5

Detailed Description

Enhance power circuitry with our RLP73K 3A R27 5% 2K RL resistor, designed for efficient current sensing in surface mount applications. This 2512-sized component boasts a robust 2 W power rating, ensuring reliable performance. With a low resistance of .27 Ω and a tight 5% tolerance, it provides precise measurement capabilities. Featuring a durable thick film element and solder termination, it guarantees secure attachment for long-lasting usage. Measuring 6.35 x 3.15 x .74 mm, it's compact yet powerful, making it ideal for various electronic projects. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your designs with this essential component from our Surface Mount Resistors collection.