3-2176058-7

Heilind Number:AMP3-2176058-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176058-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R33 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176058-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.33 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176058-7

Detailed Description

Enhance current sensing capabilities with the RLP73K 3A R33 5% 2K RL resistor, designed for efficient surface mount installation. This high-power, 2W rated component features a low resistance of .33 Ω, ensuring accurate measurement of electrical currents. With a compact 2512 size code and solder termination type, it's convenient for a variety of applications. The thick film element offers reliable performance, while the 5% tolerance guarantees precise readings. RoHS compliant, it meets environmental regulations without compromising functionality. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.