3-2176058-9

Heilind Number:AMP3-2176058-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176058-9
ECAD Model:
3D Model

Description:

RLP73K 3A R39 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176058-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.39 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176058-9

Detailed Description

Introducing the RLP73K, a high-performance surface mount resistor designed for current sensing applications. With a power rating of 2 W and a low resistance of .39 Ω, this resistor delivers reliable and accurate performance in a compact 2512 package. The thick film element ensures durability and stability, while the 5% tolerance meets industry standards for precision. Featuring solder termination and a surface mount design, the RLP73K is easy to install and ideal for a wide range of electronic devices. Upgrade your current sensing circuitry with the RLP73K and experience enhanced performance and reliability.