| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176070-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176070-1 |
3-2176070-1
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Power Resistor. Featuring a robust 2 W power rating and a precise 1% tolerance, it ensures reliable and accurate operation. The Thick Film element and Surface Mount mounting style offer durability and easy installation, while the 250 V rated voltage guarantees safe usage in various applications. With a resistance of 180 Ω, this component is ideal for regulating current flow. Its compact 6.35 x 3.2 x .55 mm dimensions make it suitable for space-constrained designs. RoHS compliant and with solder termination, it meets environmental standards and simplifies assembly processes. Upgrade your circuitry with this Surface Mount Resistor for optimal performance.

