3-2176070-2

Heilind Number:AMP3-2176070-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176070-2
ECAD Model:
3D Model

Description:

3521 200R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176070-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176070-2

Detailed Description

Enhance your electronic projects with this high-performance power resistor. With a robust 2 W power rating and 1% tolerance, it ensures precise and reliable operation. Its surface mount design, measuring 6.35 x 3.2 x .55 mm, offers convenient installation on PCBs. Featuring a thick film element and solder termination, it guarantees efficient heat dissipation and secure connectivity. With a resistance of 200 Ω and a rated voltage of 250 V, it's suitable for a wide range of applications. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics enthusiast or professional.