3-2176070-3

Heilind Number:AMP3-2176070-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176070-3
ECAD Model:
3D Model

Description:

3521 220R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176070-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:220 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176070-3

Detailed Description

Enhance circuit performance with this high-quality power resistor, meticulously crafted for reliability and precision. The 2512 size code, surface mount design ensures seamless integration, while its 2W power rating and 220Ω resistance make it ideal for a variety of applications. With a 1% tolerance and thick film element, this resistor guarantees accurate and stable operation. Measuring 6.35 x 3.2 x 0.55mm, it's compact yet powerful, suitable for space-constrained environments. Rated for 250V, it offers robust performance even in demanding conditions. Perfect for electronic projects, this component is a must-have for any engineer or hobbyist looking to optimize their designs. Crafted with quality and precision in mind, it's a reliable choice for your circuitry needs.