| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176070-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 240 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176070-4 |
3-2176070-4
Specifications
Detailed Description
Enhance your circuitry with our high-performance Surface Mount Power Resistor. This compact 2512 size chip resistor boasts a power rating of 2 W, making it ideal for demanding applications. With a resistance of 240 Ω and a tolerance of 1%, you can rely on its precise and stable performance. Operating at a rated voltage of 250 V, it ensures efficient power distribution while its solder termination type simplifies installation. The Thick Film element technology guarantees durability and reliability, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of electronic devices, this resistor is a must-have for any engineering project.

