| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176070-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 300 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176070-6 |
3-2176070-6
Specifications
Detailed Description
Enhance your circuitry with this high-performance Surface Mount Power Resistor. Boasting a power rating of 2 W and a resistance of 300 Ω, it ensures optimal functionality in various applications. The Thick Film element type guarantees reliability, while the 1% tolerance level offers precise operation. With a rated voltage of 250 V and RoHS compliance, you can trust in its safety and environmental friendliness. Its compact 2512 size and Solder termination type make installation a breeze, perfect for efficient Surface Mount mounting. Elevate your electronic designs with this essential component.

