| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176070-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176070-7 |
3-2176070-7
Specifications
Detailed Description
Enhance your electronic projects with this high-performance surface mount power resistor. Boasting a power rating of 2 W and a resistance of 330 Ω, it delivers reliable performance in a compact 6.35 x 3.2 x 0.55 mm package. The thick film element and solder termination ensure durability and easy installation, while its 1% tolerance and 250 V rated voltage make it suitable for a wide range of applications. RoHS compliant and featuring two terminations, this resistor is a dependable choice for your circuit design needs. Upgrade to this Surface Mount Power Resistor and experience efficient and precise power management in your projects.

