3-2176070-8

Heilind Number:AMP3-2176070-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176070-8
ECAD Model:
3D Model

Description:

3521 360R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176070-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:360 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176070-8

Detailed Description

Enhance your electronic projects with this high-quality power resistor, featuring a 2 W power rating and a 1% tolerance for precise performance. Designed for surface mount applications, its compact 6.35 x 3.2 x 0.55 mm dimensions make it ideal for space-constrained projects. With a resistance of 360 Ω and a rated voltage of 250 V, this thick film resistor ensures reliable operation. The solder termination type and dual terminations guarantee easy installation. Whether you're a professional or a hobbyist, this resistor is a must-have for your toolbox. Please note, this product is not RoHS compliant.