| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176070-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176070-9 |
3-2176070-9
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for surface mount applications. With a power rating of 2 W and a resistance of 390 Ω, it's perfect for handling demanding circuitry. The thick film element provides reliable performance, while the 1% tolerance ensures accuracy in your designs. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful, suitable for a variety of applications. RoHS compliant and featuring solder termination, this resistor meets modern standards for environmental responsibility and ease of installation. Trust in its durability and performance for your next project.

