| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176087-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 137 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176087-0 |
3-2176087-0
| Heilind Number: | AMP3-2176087-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176087-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RP 1J 0.166W Precision Resistor, boasting a precise resistance of 137 ohms with a tolerance of 0.1%. Engineered for reliability, this thin film resistor ensures stable operation even in demanding environments, with a low temperature coefficient of 25PPM. Specially designed for surface mount applications, it features solder termination for easy installation. With a power rating of 0.166W and a rated voltage of 100V, this resistor is suitable for a wide range of electronic devices. Trust in its high-quality construction, meeting industry standards for performance and durability. Choose our Surface Mount Resistors for your next project and experience superior conductivity and accuracy.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


