| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176087-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 143 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176087-2 |
3-2176087-2
| Heilind Number: | AMP3-2176087-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176087-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality RP 1J precision resistor. Designed for surface mount installation, it features a thin film element for reliable performance. With a resistance of 143 ohms and a tolerance of 0.1%, it ensures accurate signal processing. The compact 0603 size and low power rating of 0.166W make it suitable for various electronic applications. Operating at a rated voltage of 100V, it offers robust performance. Non-RoHS compliant. Upgrade your electronic projects with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


