| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176088-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1.78 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176088-5 |
3-2176088-5
| Heilind Number: | AMP3-2176088-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176088-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuit design with this 0603 surface mount resistor. Featuring a power rating of .166 W and a resistance of 1.78 KΩ with a tight tolerance of .1%, it ensures reliable performance. Designed for thin film applications, it guarantees accuracy with a low temperature coefficient of 25PPM. Its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained PCBs. With solder termination and a rated voltage of 100 V, it offers easy installation and durability. Ideal for use in various electronic devices, this resistor is a vital component for achieving optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


