| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176088-7 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1.87 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176088-7 |
3-2176088-7
| Heilind Number: | AMP3-2176088-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176088-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance. With a power rating of 0.166 W and a resistance of 1.87 KΩ at a tolerance of 0.1%, it ensures accurate and reliable operation. This thin film resistor, featuring a surface mount termination, is RoHS compliant, making it environmentally friendly. Its compact 0603 size and low profile of 1.55 x .8 x .45 mm make it suitable for space-constrained applications. Rated for 100 V, it guarantees safe usage in various circuit configurations. Trust in the quality of our Surface Mount Resistors for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


