| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176089-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 22.6 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176089-0 |
3-2176089-0
| Heilind Number: | AMP3-2176089-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176089-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0603 size precision resistor. Featuring a low power rating of 0.166 W, it offers a stable resistance of 22.6 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, this thin film resistor ensures reliable performance in a compact package measuring 1.55 x .8 x .45 mm. With a rated voltage of 100 V and solder termination, it is suitable for a wide range of electronic devices. RoHS compliance further underscores its reliability, making it an essential component for demanding applications that require accurate and efficient resistance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


