| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176089-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 23.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176089-1 |
3-2176089-1
| Heilind Number: | AMP3-2176089-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176089-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this thin film surface mount resistor. With a power rating of 0.166W and a resistance of 23.2KΩ, it ensures reliable performance even in demanding applications. The tight tolerance of 0.1% and low temperature coefficient of 25PPM guarantee accurate and stable operation. Measuring just 1.55 x 0.8 x 0.45mm, this compact component is ideal for space-constrained designs. Its solder termination and rated voltage of 100V make it easy to integrate into your PCB layout. Trust in its quality construction for consistent results, meeting your requirements for precision resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


