| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176089-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 25.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176089-5 |
3-2176089-5
| Heilind Number: | AMP3-2176089-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176089-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, designed for optimal performance in surface mount applications. This thin film resistor offers a resistance of 25.5 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.166 W and a rated voltage of 100 V, it's suitable for a wide range of circuit designs. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. Trust in its high-quality construction and low 25PPM temperature coefficient for consistent results. Upgrade your components with this essential piece from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


