3-2176090-7

Heilind Number:AMP3-2176090-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176090-7
ECAD Model:
3D Model

Description:

RP 1J 0.166W 309K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176090-7
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:309 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176090-7

Detailed Description

Enhance precision in your electronic projects with this 0603-sized thin film precision resistor. With a resistance of 309 KΩ and a tight tolerance of .1%, it ensures accurate performance. Operating at a power rating of .166 W and a rated voltage of 100 V, it's suitable for various applications. Designed for surface mount installation, it features solder termination and measures 1.55 x .8 x .45 mm. Compliant with RoHS regulations, it's an environmentally friendly choice for your circuit design needs. Elevate your projects with the reliability and performance of this precision resistor.