| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176092-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176092-3 |
3-2176092-3
| Heilind Number: | AMP3-2176092-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176092-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision 0.25W surface mount resistor, meticulously crafted for optimal performance in electronic assemblies. With a resistance of 1.5 KΩ and a tolerance of 0.1%, it guarantees accurate and stable operation. Its thin film element and solder termination ensure reliability, while its compact 0805 size allows for seamless integration. Operating at a rated voltage of 150 V with a power rating of 0.25 W, it meets the demands of various applications. RoHS compliance underscores its commitment to environmental responsibility. Elevate your design with this essential component for precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


