| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176092-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.54 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176092-4 |
3-2176092-4
| Heilind Number: | AMP3-2176092-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176092-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality RP 2A 0.25W resistor. Featuring a resistance of 1K54 with a tight tolerance of 0.1%, this surface mount component ensures accurate performance. Its thin film element technology guarantees reliability, while its small 0805 size makes it ideal for space-constrained designs. With a power rating of 0.25W and a rated voltage of 150V, it offers robust performance in various applications. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this essential component from our Surface Mount Resistors range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


