| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176092-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.69 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176092-7 |
3-2176092-7
| Heilind Number: | AMP3-2176092-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176092-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this thin film RP 2A resistor. Boasting a power rating of 0.25W and a resistance value of 1.69 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance. Operating at a rated voltage of 150V, it's ideal for high-power applications. The surface mount termination type facilitates easy installation, while its compact 0805 size fits seamlessly into your circuit layout. With a low temperature coefficient of 25PPM and non-RoHS compliance, this resistor is a reliable choice for various projects. Elevate your design standards with this high-quality electronic component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


