| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176094-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 243 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176094-0 |
3-2176094-0
| Heilind Number: | AMP3-2176094-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176094-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this precision resistor, boasting a resistance of 243 KΩ with a remarkable tolerance of 0.1%. Designed for high-performance applications, this thin film element ensures accurate and reliable operation, even in demanding environments. With a power rating of 0.25 W and a maximum voltage of 150 V, this surface mount resistor is suitable for a wide range of electronic devices. Its compact 0805 size and solder termination make it easy to integrate onto PCBs, while its low temperature coefficient of 25PPM guarantees stable performance over time. Trust in the quality and precision of this component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


