| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176094-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 261 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176094-3 |
3-2176094-3
| Heilind Number: | AMP3-2176094-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176094-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 0.25W resistor, crafted for high-performance applications. This surface-mount component boasts a resistance of 261 KΩ with a remarkable tolerance of 0.1%, ensuring accurate signal control. Operating at a rated voltage of 150 V, it guarantees reliable performance under demanding conditions. The thin film element construction provides exceptional stability and low noise, making it ideal for sensitive circuitry. With solder termination and a compact 0805 size, it facilitates easy integration onto PCBs. Trust in its quality for consistent and precise resistance in your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


