| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176094-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 267 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176094-4 |
3-2176094-4
| Heilind Number: | AMP3-2176094-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176094-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-performance 0805 thin film resistor. With a resistance of 267 KΩ and a tight tolerance of 0.1%, it ensures accurate signal control. The power rating of .25 W and a rated voltage of 150 V make it suitable for a wide range of applications. Designed for surface mount installation, it measures 2 x 1.25 x .55 mm, offering convenience in PCB assembly. Trust in its reliability, with a low temperature coefficient of 25PPM and a rugged construction for durability. Upgrade your electronic design with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


