3-2176155-5

Heilind Number:AMP3-2176155-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176155-5
ECAD Model:
3D Model

Description:

TLM 0805 0.25W R075 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176155-5
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.075 Ω
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176155-5

Detailed Description

Enhance your circuit's efficiency with this high-quality TLM 0805 current sensing resistor. Designed for precision performance, this compact chip resistor boasts a power rating of .25W and a low resistance of .075Ω, ensuring accurate current measurement. With a tolerance of 1% and a temperature coefficient of 50PPM, it guarantees reliability in a variety of operating conditions. Its foil element and solder termination offer robust construction for seamless integration onto your PCB. Ideal for applications requiring precise current monitoring, this resistor is a dependable choice for electronics design.