3-2176155-8

Heilind Number:AMP3-2176155-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176155-8
ECAD Model:
3D Model

Description:

TLM 0805 0.25W R10 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176155-8
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.1 Ω
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176155-8

Detailed Description

Enhance your circuitry with the TLM 0805 Surface Mount Resistor. This high-quality component boasts a power rating of 0.25W, ensuring reliable performance in demanding applications. With a resistance of 5K and precision tolerance of 1%, it guarantees accurate signal control. The current sensing design, featuring foil elements, allows for efficient monitoring of electrical flow. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful, making it ideal for space-constrained projects. Trust in its durability and performance, perfect for professional and DIY electronics projects alike.