3-2176156-2

Heilind Number:AMP3-2176156-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176156-2
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R056 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176156-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.056 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176156-2

Detailed Description

Enhance current sensing in your electronic projects with our TLM 1206 0.5W resistor. This compact surface mount component, with a power rating of 0.5W and a low resistance of .056 Ω, ensures reliable performance in high-power applications. Featuring a 1% tolerance and 50PPM stability, it guarantees precision in circuit design. The foil element construction and solder termination offer durability and ease of installation. RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in various electronic systems, the TLM 1206 resistor is a dependable choice for achieving accurate current measurement and control.