3-2176156-6

Heilind Number:AMP3-2176156-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176156-6
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R082 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176156-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.082 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176156-6

Detailed Description

Enhance your circuitry with our TLM 1206 current sensing resistor, designed for precision and reliability. This 0.5W surface mount component features a low resistance of .082 Ω, ensuring efficient power flow. With a tolerance of 1% and 50PPM, it offers consistent performance in demanding applications. Measuring 3.05 x 1.55 x .55 mm, it is compact yet powerful, making it ideal for space-constrained designs. The foil element construction guarantees accuracy, while the solder termination type facilitates easy installation. Trust in this high-quality resistor for optimal circuit protection and performance.