3-2176156-7

Heilind Number:AMP3-2176156-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176156-7
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R091 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176156-7
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.091 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176156-7

Detailed Description

Enhance current sensing applications with this high-quality TLM 1206 resistor. With a power rating of 0.5W and a low resistance of .091 Ω, it ensures precise and efficient performance. The 1% tolerance and 50PPM temperature coefficient guarantee accurate readings, while the surface mount design and dimensions of 3.05 x 1.55 x .55 mm make it easy to integrate into your circuit. Made with foil element technology, this resistor offers reliable and consistent operation. Perfect for a variety of electronic projects, it is a must-have component for professionals and hobbyists alike.