3-2176156-8

Heilind Number:AMP3-2176156-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176156-8
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R10 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176156-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.1 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176156-8

Detailed Description

Enhance current sensing capabilities with this high-performance surface mount resistor. The TLM 1206 features a power rating of 0.5W and a low resistance of .1 Ω, ensuring reliable operation in demanding applications. With a tolerance of 1% and a temperature coefficient of 50PPM, it offers precise and stable performance. Its compact 1206 size and solder termination make it easy to install on PCBs, while its foil element construction guarantees durability. Ideal for use in a variety of electronic devices, this resistor is a valuable component for accurate current measurement. Its RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your circuit design with the TLM 1206 for optimal current sensing performance.