3-2176157-8

Heilind Number:AMP3-2176157-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176157-8
ECAD Model:
3D Model

Description:

TLM 2010 0.75W R10 1% 50PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176157-8
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:.1 Ω
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176157-8

Detailed Description

Experience reliable performance with the TLM 2010 resistor, featuring a 0.75W power rating and a tight 1% tolerance for precise current sensing applications. With a low resistance of .1 Ω and a compact 2010 size, this surface mount resistor is ideal for space-constrained electronic designs. Constructed with a foil element and solder termination, it ensures efficient power dissipation and secure connectivity. RoHS compliant and designed for durability, this resistor offers a dependable solution for a wide range of industrial and electronic projects.