3-2176158-6

Heilind Number:AMP3-2176158-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176158-6
ECAD Model:
3D Model

Description:

TLM 2512 1.0W R082 1% 50PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176158-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.082 Ω
Mounting Style:Surface Mount
Dimensions:6.3 x 3.15 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176158-6

Detailed Description

Enhance current sensing capabilities with our TLM 2512 resistor, designed for high-performance applications. This surface mount chip resistor features a power rating of 1.0W, with a low resistance of .082 Ω and a tight tolerance of 1%. Its compact 2512 size and solder termination make it easy to integrate into circuit boards, while its foil element ensures precision and reliability. With a wide operating temperature range and RoHS compliance, it's a dependable choice for demanding environments. Trust in the quality and performance of our Surface Mount Resistors for your next project.