| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176177-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176177-9 |
3-2176177-9
| Heilind Number: | AMP3-2176177-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176177-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 220K 0.2W Power Resistor. This surface-mount component, featuring a 0603 size code, is designed for efficient solder termination. With a resistance of 220 KΩ and a power rating of 0.2 W, it can handle up to 50 V. Its compact dimensions of 1.6 x 0.8 x 0.45 mm make it ideal for space-constrained applications. Utilizing thick film technology, it offers a high level of precision with a tolerance of 1%. RoHS compliant and offering two terminations, this resistor ensures both performance and environmental responsibility in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


