| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176185-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176185-2 |
3-2176185-2
| Heilind Number: | AMP3-2176185-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176185-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the CRGH0805 1% Power Resistor, boasting a resistance of 390KΩ and a power rating of 0.33W. This Surface Mount component, crafted with Thick Film technology, guarantees precision and reliability in a compact 0805 package. With a rated voltage of 150V, it's ideal for various electronic applications. Its solder termination ensures easy installation, while its 1% tolerance level guarantees accurate performance. RoHS compliant, this resistor is not only high-performing but also environmentally friendly, making it a must-have for any project in need of stable and efficient power regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


