| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176185-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176185-4 |
3-2176185-4
| Heilind Number: | AMP3-2176185-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176185-4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0805 1% 560K 0.33W Power Resistor, a reliable component for your electronic projects. With a resistance of 560 KΩ and a power rating of 0.33 W, this Surface Mount resistor is designed for performance. Its compact 0805 size and solder termination make it easy to install on your PCB. The thick film element ensures durability, while the 1% tolerance guarantees accurate and consistent operation. Rated for a maximum voltage of 150 V, it's suitable for a variety of applications. Trust in this essential component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


