| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176185-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176185-5 |
3-2176185-5
| Heilind Number: | AMP3-2176185-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176185-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% 680K 0.33W power resistor, a reliable component for precise resistance in high-voltage applications. With a compact 0805 size and surface mount design, it seamlessly integrates into your PCB layout. The thick film element ensures durability and performance, while the 1% tolerance guarantees accuracy. Solder termination and a rated voltage of 150 V make installation easy and safe. Trust in this quality resistor for optimal power management in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


