| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176186-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176186-0 |
3-2176186-0
| Heilind Number: | AMP3-2176186-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176186-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 33K 0.5W Power Resistor. Designed for optimal performance, this surface mount resistor features a thick film element and solder termination for easy installation. With a resistance rating of 33 KΩ and a tolerance of 1%, it ensures precise and reliable operation. Its compact 1206 size and power rating of .5 W make it suitable for a wide range of applications. RoHS compliant and rated for 200 V, this resistor meets international standards for environmental responsibility. Upgrade your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


