| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176186-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176186-9 |
3-2176186-9
| Heilind Number: | AMP3-2176186-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176186-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 180K 0.5W Power Resistor, offering precise resistance of 180 KΩ and a power rating of 0.5 W. This Surface Mount component, measuring 3.1 x 1.55 x .55 mm, is ideal for compact designs. With a Thick Film element and 1% tolerance, it ensures reliable performance. Rated for 200 V, it is suitable for various applications. Each package contains two resistors, making it convenient for your assembly needs. Upgrade to this high-quality Surface Mount Resistor for efficient and durable circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


