3-2176215-5

Heilind Number:AMP3-2176215-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176215-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 33K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176215-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:33 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176215-5

Detailed Description

Discover the precision and reliability of our CPF A 0402 resistor, offering a resistance of 33 KΩ with a tolerance of 0.1%. This surface mount component, with dimensions of 1 x .5 x .3 mm, is designed for efficient and compact circuit integration. Operating at a power rating of .063 W and boasting a low temperature coefficient of 25PPM, it ensures stable performance in diverse applications. With solder termination and thin film element technology, it guarantees secure and accurate connectivity. Ideal for high-precision circuitry, this resistor is a crucial component in ensuring optimal performance.