3-2176215-6

Heilind Number:AMP3-2176215-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176215-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 33K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176215-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:33.2 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176215-6

Detailed Description

Enhance circuit performance with our CPF A 0402 precision resistor. Measuring just 1 x .5 x .3 mm, this surface mount component offers a power rating of .063 W, making it ideal for compact electronic applications. With a resistance of 33.2 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction guarantees precision and stability, while its solder termination type facilitates easy installation. RoHS compliance further underscores its quality and environmental responsibility. Suitable for a variety of devices, this resistor, available in 1K reel packaging, meets the stringent demands of modern electronics design. Upgrade your projects with the Surface Mount Resistors range.