3-2176215-7

Heilind Number:AMP3-2176215-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176215-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 34K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176215-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:34.8 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176215-7

Detailed Description

Experience precise performance with this CPF A 0402 34K8 0.1% 25PPM 1K RL resistor. Designed for surface mount applications, this thin film resistor offers a resistance of 34.8 KΩ with a tolerance of .1%. Its compact 0402 size and solder termination make it easy to integrate into your circuit board. With a power rating of .063 W and low temperature coefficient of 25PPM, it ensures reliable operation even in demanding environments. Trust in its high-quality construction and precision engineering for consistent and accurate results.