3-2176216-2

Heilind Number:AMP3-2176216-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176216-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 2K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176216-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.2 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176216-2

Detailed Description

Enhance precision in your electronic projects with these CPF A 0603 surface mount resistors. With a resistance of 2.2 KΩ, a tolerance of .1%, and a power rating of .063 W, these thin film resistors offer reliable performance. The 0603 size code and solder termination make them easy to integrate onto your PCBs. Measuring just 1.55 x .8 x .45 mm, they are compact yet effective. Operating at 25PPM, they provide stable and accurate resistance values. Ideal for applications requiring high precision, these resistors are a valuable addition to your toolkit.