3-2176216-3

Heilind Number:AMP3-2176216-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176216-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 2K26 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176216-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.26 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176216-3

Detailed Description

Enhance your electronic projects with this high-precision CPF A 0603 resistor. Featuring a thin film element, it guarantees accuracy with a tolerance of 0.1% and a resistance of 2.26 KΩ. Designed for surface mount installation, this compact resistor measures just 1.55 x .8 x .45 mm, making it ideal for space-constrained applications. With a power rating of .063 W and a low temperature coefficient of 25PPM, it ensures reliable performance in temperature-sensitive environments. Trust in its solder termination type for secure and durable connections. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Suited for various electronic setups, it's a must-have component for any engineer or hobbyist.