3-2176216-4

Heilind Number:AMP3-2176216-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2176216-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 2K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176216-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.4 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176216-4

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a thin film element for reliable performance. Measuring a compact 1.55 x .8 x .45 mm, this surface mount CPF A 0603 resistor with a resistance of 2.4 KΩ offers exceptional accuracy with a tolerance of .1%. Perfect for applications requiring low power consumption, it boasts a power rating of .063 W and operates at a temperature coefficient of 25PPM. With solder termination and RoHS compliance, it's easy to integrate into your designs while meeting environmental standards. Each reel contains 1,000 pieces, making it convenient for high-volume production. Upgrade your circuitry with this high-quality component from our Surface Mount Resistors collection.