3-2176217-0

Heilind Number:AMP3-2176217-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176217-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 560R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176217-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:560 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176217-0

Detailed Description

Enhance precision in your electronic projects with this CPF A 0805 560R 0.1% Thin Film Precision Resistor. With a resistance of 560 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .1 W, this surface mount resistor is ideal for compact designs. Its termination type is solder, making installation hassle-free. Measuring 2 x 1.25 x .55 mm, it fits seamlessly onto circuit boards. Crafted for reliability, this component guarantees a low temperature coefficient of 25PPM. Upgrade your devices with this high-quality resistor, suitable for a wide range of applications.