3-2176217-6

Heilind Number:AMP3-2176217-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176217-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 1K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176217-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.8 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176217-6

Detailed Description

Enhance your electronic circuitry with our precision CPF A 0805 resistor, meticulously crafted for optimal performance. With a resistance of 1.8 KΩ and a tolerance of .1%, this thin film element guarantees accuracy in signal processing. Operating at a power rating of .1 W and boasting a low temperature coefficient of 25PPM, it ensures stability under varying conditions. Designed for surface mount installation, this resistor is soldered securely in place for seamless integration into your assembly. Measuring just 2 x 1.25 x .55 mm, it offers compact yet reliable functionality. Trust in our high-quality Surface Mount Resistors to elevate the efficiency of your applications.