3-2176217-8

Heilind Number:AMP3-2176217-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176217-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 2K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176217-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.2 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176217-8

Detailed Description

Enhance your precision circuitry with this high-quality CPF A 0805 thin film resistor. Featuring a resistance of 2.2 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. The surface mount design and solder termination make for easy installation, while its compact 2 x 1.25 x 0.55 mm dimensions save valuable board space. With a power rating of 0.1 W and low temperature coefficient of 25PPM, this resistor guarantees reliable operation even in harsh environments. Trust in its quality and performance for your electronic projects.